Direct
Direct
Similar

5TT 2.5-R | |
|---|---|
DigiKey Part Number | 5923-5TT2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 2.5-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 45.0 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.056 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 023902.5HXP | Littelfuse Inc. | 0 | F2706-ND | 1,33000 € | Direct |
| 023902.5MXP | Littelfuse Inc. | 3.226 | F4745-ND | 1,27000 € | Direct |
| BK/GMD-2.5-R | Eaton - Electronics Division | 454 | 283-2916-ND | 1,23000 € | Similar |
| GMD-2.5-R | Eaton - Electronics Division | 5 | 283-GMD-2.5-R-ND | 2,82200 € | Similar |






