Similar

5TT 1.5-R | |
|---|---|
DigiKey Part Number | 5923-5TT1.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5TT 1.5-R |
Description | FUSE GLASS 1.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5TT 1.5-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 100A |
Packaging Bulk | Melting I²t 18.3 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.14 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK/GMD-1.5-R | Eaton - Electronics Division | 3.936 | 283-2914-ND | 1,40000 € | Similar |
| GMD-1.5-R | Eaton - Electronics Division | 25 | 283-GMD-1.5-R-ND | 2,82200 € | Similar |





