
5STP 80-R | |
|---|---|
DigiKey Part Number | 5STP80-R-ND |
Manufacturer | |
Manufacturer Product Number | 5STP 80-R |
Description | FUSE GLASS 80MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5STP 80-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.015 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 15.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,34800 € | 1,74 € |
| 10 | 0,32100 € | 3,21 € |
| 50 | 0,26620 € | 13,31 € |
| 100 | 0,24560 € | 24,56 € |
| 250 | 0,22084 € | 55,21 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |

