5STP 3.15-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 730
Unit Price: 1,11000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,24214 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,74400 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 282
Unit Price: 2,16000 €
Datasheet
3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5STP 3.15-R

DigiKey Part Number
5923-5STP3.15-R-ND
Manufacturer
Manufacturer Product Number
5STP 3.15-R
Description
FUSE GLASS 3.15A 250VAC 5X20MM
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5STP 3.15-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
33.0
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.018 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.3122.PTSCHURTER Inc.730486-3646-ND1,11000 €Direct
02183.15MRET1PLittelfuse Inc.002183.15MRET1P-ND1,24214 €Direct
BK/S506-V-3.15REaton - Electronics Division0283-BK/S506-V-3.15R-ND3,74400 €Direct
02183.15MXEPLittelfuse Inc.282F3618-ND2,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes