
5STP 200-R | |
|---|---|
DigiKey Part Number | 5STP200-R-ND |
Manufacturer | |
Manufacturer Product Number | 5STP 200-R |
Description | FUSE GLASS 200MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5STP 200-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.15 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, IMQ, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 2.9 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3110.PT | SCHURTER Inc. | 2.095 | 0034.3110.PT-ND | 1,39000 € | Direct |
| 0218.200MXEP | Littelfuse Inc. | 643 | 0218.200MXEP-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 5 | 0,69800 € | 3,49 € |
| 10 | 0,64400 € | 6,44 € |
| 50 | 0,53460 € | 26,73 € |
| 100 | 0,49320 € | 49,32 € |
| 250 | 0,44336 € | 110,84 € |
| 500 | 0,40886 € | 204,43 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

