5STP 125-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 1.804
Unit Price: 1,12000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 0
Unit Price: 5,43340 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 4,93683 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,08957 €
Datasheet
Image for 5STP 125-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5STP 125-R

DigiKey Part Number
5STP125-R-ND
Manufacturer
Manufacturer Product Number
5STP 125-R
Description
FUSE GLASS 125MA 250VAC 5X20MM
Customer Reference
Detailed Description
125 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5STP 125-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.05
Approval Agency
CCC, CE, CSA, cULus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
6.8 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes