Direct
Direct
Direct
Direct
Direct
Direct
Similar

5ST 630-R | |
|---|---|
DigiKey Part Number | 5923-5ST630-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 630-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.9 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.22 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3115 | SCHURTER Inc. | 2.453 | 486-1336-ND | 0,70000 € | Direct |
| 0218.630HXP | Littelfuse Inc. | 238 | F2417-ND | 1,40000 € | Direct |
| 0218.630MXBP | Littelfuse Inc. | 0 | 0218.630MXBP-ND | 1,78992 € | Direct |
| 0218.630MXP | Littelfuse Inc. | 882 | F1743-ND | 1,34000 € | Direct |
| 0218.630TXP | Littelfuse Inc. | 34 | F4303-ND | 1,88000 € | Direct |









