
5ST 3.15-R | |
|---|---|
DigiKey Part Number | 5923-5ST3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ST 3.15-R |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5ST 3.15-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 33.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.018 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,52000 € | 2,60 € |
| 10 | 0,48000 € | 4,80 € |
| 50 | 0,39760 € | 19,88 € |
| 100 | 0,36700 € | 36,70 € |
| 250 | 0,32988 € | 82,47 € |
| 500 | 0,30426 € | 152,13 € |
| 1.000 | 0,28054 € | 280,54 € |
| 5.000 | 0,23194 € | 1.159,70 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |




