Direct
Similar

5SFP 400-R | |
|---|---|
DigiKey Part Number | 5SFP400-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SFP 400-R |
Description | FUSE GLASS 400MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
EDA/CAD Models | 5SFP 400-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.17 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, IMQ, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.44 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0217.400MXEP | Littelfuse Inc. | 826 | 0217.400MXEP-ND | 1,29000 € | Direct |
| BK/S500-V-400-R | Eaton - Electronics Division | 0 | 283-BK/S500-V-400-R-ND | 3,73050 € | Similar |



