Image for 5SFP 1.25-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SFP 1.25-R

DigiKey Part Number
5SFP1.25-R-ND
Manufacturer
Manufacturer Product Number
5SFP 1.25-R
Description
FUSE GLASS 1.25A 250VAC 5X20MM
Customer Reference
Detailed Description
1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
EDA/CAD Models
5SFP 1.25-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
2.5
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cULus, IMQ, SEMKO, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.062 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1517.PTSCHURTER Inc.3.0000034.1517.PT-ND1,08000 €Direct
02171.25MXEPLittelfuse Inc.25302171.25MXEP-ND1,29000 €Direct
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,77000 €0,77 €
50,64000 €3,20 €
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,91630 €