
5SF 6.3-R | |
|---|---|
DigiKey Part Number | 5923-5SF6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 6.3-R |
Description | FUSE GLASS 6.3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 6.3-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Bulk | Melting I²t 65.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1524 | SCHURTER Inc. | 68.885 | 486-1241-ND | 0,47000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,47600 € | 4,76 € |
| 50 | 0,39460 € | 19,73 € |
| 100 | 0,36410 € | 36,41 € |
| 250 | 0,32728 € | 81,82 € |
| 500 | 0,30186 € | 150,93 € |
| 1.000 | 0,27832 € | 278,32 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |



