5SF 315-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 412
Unit Price: 1,11000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,18079 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 4.144
Unit Price: 1,45000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 99
Unit Price: 1,45000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 5,79200 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 912
Unit Price: 1,13000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 283
Unit Price: 1,52000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 900
Unit Price: 2,09000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.936
Unit Price: 1,15000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 965
Unit Price: 1,17000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 334
Unit Price: 1,03000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 7,45000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 60
Unit Price: 2,98800 €
Datasheet
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 315-R

DigiKey Part Number
5923-5SF315-R-ND
Manufacturer
Manufacturer Product Number
5SF 315-R
Description
FUSE GLASS 315MA 250VAC 5X20MM
Customer Reference
Detailed Description
315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
EDA/CAD Models
5SF 315-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
35A
Packaging
Bulk
Melting I²t
0.1
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cURus, IMQ, PSE, SEMKO, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.58 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0034.1511SCHURTER Inc.412486-1231-ND1,11000 €Direct
0217.315MXBPLittelfuse Inc.00217.315MXBP-ND1,18079 €Direct
0217.315MXPLittelfuse Inc.4.144F1719-ND1,45000 €Direct
0217.315TXPLittelfuse Inc.99F4288-ND1,45000 €Direct
0217.315VXPLittelfuse Inc.00217.315VXP-ND5,79200 €Direct
Obsolete
This product is no longer manufactured. View Substitutes