Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar

5SF 2-R | |
|---|---|
DigiKey Part Number | 5923-5SF2-R-ND |
Manufacturer | |
Manufacturer Product Number | 5SF 2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
EDA/CAD Models | 5SF 2-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 6.4 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cURus, IMQ, SEMKO, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.036 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.1519 | SCHURTER Inc. | 3.833 | 486-1236-ND | 0,48000 € | Direct |
| 0217002.MXBP | Littelfuse Inc. | 0 | 0217002.MXBP-ND | 1,29000 € | Direct |
| 0217002.MXP | Littelfuse Inc. | 44 | F1723-ND | 0,49000 € | Direct |
| 0217002.TXP | Littelfuse Inc. | 510 | F4257-ND | 0,49000 € | Direct |
| 0217002.VXP | Littelfuse Inc. | 10 | 0217002.VXP-ND | 2,30000 € | Direct |











