5SF 1-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 4.095
Unit Price: 0,52000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 989
Unit Price: 1,19000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 30.264
Unit Price: 0,46000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 2.815
Unit Price: 0,46000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 19
Unit Price: 2,12000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 2.361
Unit Price: 0,39000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 20.900
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 17.772
Unit Price: 0,55000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 5.135
Unit Price: 0,41000 €
Datasheet

Similar


Eaton - Bussmann Electrical Division
In Stock: 5
Unit Price: 8,80000 €

Similar


Eaton - Electronics Division
In Stock: 55
Unit Price: 3,65600 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 35
Unit Price: 2,47600 €
Datasheet
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5SF 1-R

DigiKey Part Number
5923-5SF1-R-ND
Manufacturer
Manufacturer Product Number
5SF 1-R
Description
FUSE GLASS 1A 250VAC 5X20MM
Customer Reference
Detailed Description
1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
EDA/CAD Models
5SF 1-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
1.6
Approval Agency
CCC, CE, CSA, cURus, IMQ, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.09 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes