
5MTP 7-R | |
|---|---|
DigiKey Part Number | 5MTP7-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MTP 7-R |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5MTP 7-R Models |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 300A |
Packaging Bulk | Melting I²t 750.0 |
Part Status Obsolete | Approval Agency CE, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.013 Ohms |
Voltage Rating - AC 125 V |

