5MTP 2.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,08006 €
Datasheet
Image for 5MTP 2.5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MTP 2.5-R

DigiKey Part Number
5MTP2.5-R-ND
Manufacturer
Manufacturer Product Number
5MTP 2.5-R
Description
FUSE GLASS 2.5A 250VAC 5X20MM
Customer Reference
Detailed Description
2.5 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MTP 2.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Medium Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A
Packaging
Bulk
Melting I²t
35.0
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.039 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
023402.5MXEPLittelfuse Inc.0023402.5MXEP-ND1,08006 €Direct
Obsolete
This product is no longer manufactured. View Substitutes