Similar
Similar
Similar
Similar

5MT 800-R | |
|---|---|
DigiKey Part Number | 5923-5MT800-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MT 800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MT 800-R Models |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.8 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.261 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20108000001 | Littelfuse Inc. | 0 | 20108000001-ND | 1,40454 € | Similar |
| 20108000021 | Littelfuse Inc. | 0 | 20108000021-ND | 1,93940 € | Similar |
| BK/GMC-800-R | Eaton - Electronics Division | 103 | 283-2893-ND | 1,05000 € | Similar |
| BK1/GMC-800-R | Eaton - Electronics Division | 1.000 | 283-BK1/GMC-800-R-ND | 1,28000 € | Similar |
| GMC-800-R | Eaton - Electronics Division | 0 | 283-GMC-800-R-ND | 4,61000 € | Similar |








