
5MFP 800-R | |
|---|---|
DigiKey Part Number | 5MFP800-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MFP 800-R |
Description | FUSE GLASS 800MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 800 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5MFP 800-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 0.398 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.253 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |

