Image for 5MFP 8-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MFP 8-R

DigiKey Part Number
5MFP8-R-ND
Manufacturer
Manufacturer Product Number
5MFP 8-R
Description
FUSE GLASS 8A 125VAC 5X20MM
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MFP 8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
113.0
Part Status
Obsolete
Approval Agency
CE, CSA, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.0092 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 900
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,34000 €0,34 €
50,28800 €1,44 €
100,26500 €2,65 €
500,21960 €10,98 €
1000,20260 €20,26 €
2500,18220 €45,55 €
5000,16806 €84,03 €
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,40460 €