Image for 5MFP 7-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MFP 7-R

DigiKey Part Number
5MFP7-R-ND
Manufacturer
Manufacturer Product Number
5MFP 7-R
Description
FUSE GLASS 7A 125VAC 5X20MM
Customer Reference
Detailed Description
7 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MFP 7-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
88.0
Approval Agency
CE, CSA, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.01 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 893
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,76000 €0,76 €
50,62600 €3,13 €
100,57800 €5,78 €
500,47980 €23,99 €
1000,44270 €44,27 €
2500,39796 €99,49 €
5000,36702 €183,51 €
Unit Price without VAT:0,76000 €
Unit Price with VAT:0,90440 €