
5MFP 4-R | |
|---|---|
DigiKey Part Number | 5MFP4-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MFP 4-R |
Description | FUSE GLASS 4A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5MFP 4-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 22.0 |
Part Status Obsolete | Approval Agency CE, CSA, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.021 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,61800 € | 3,09 € |
| 10 | 0,57100 € | 5,71 € |
| 50 | 0,47400 € | 23,70 € |
| 100 | 0,43720 € | 43,72 € |
| 250 | 0,39300 € | 98,25 € |
| 500 | 0,36244 € | 181,22 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

