
5MFP 3-R | |
|---|---|
DigiKey Part Number | 5MFP3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MFP 3-R |
Description | FUSE GLASS 3A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5MFP 3-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 13.0 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.029 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 5 | 0,62400 € | 3,12 € |
| 10 | 0,57600 € | 5,76 € |
| 50 | 0,47760 € | 23,88 € |
| 100 | 0,44070 € | 44,07 € |
| 250 | 0,39612 € | 99,03 € |
| 500 | 0,36534 € | 182,67 € |
| 1.000 | 0,33684 € | 336,84 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

