5MFP 3.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 938
Unit Price: 1,18000 €
Datasheet
Image for 5MFP 3.5-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MFP 3.5-R

DigiKey Part Number
5MFP3.5-R-ND
Manufacturer
Manufacturer Product Number
5MFP 3.5-R
Description
FUSE GLASS 3.5A 125VAC 5X20MM
Customer Reference
Detailed Description
3.5 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MFP 3.5-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
17.0
Part Status
Obsolete
Approval Agency
CE, CSA, PSE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
0.024 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
022403.5MXPLittelfuse Inc.938022403.5MXP-ND1,18000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes