5MFP 200-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,40650 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,07578 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,18079 €
Datasheet
Image for 5MFP 200-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MFP 200-R

DigiKey Part Number
5MFP200-R-ND
Manufacturer
Manufacturer Product Number
5MFP 200-R
Description
FUSE GLASS 200MA 250VAC 5X20MM
Customer Reference
Detailed Description
200 mA 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5MFP 200-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
200A
Packaging
Bulk
Melting I²t
0.007
Part Status
Obsolete
Approval Agency
CE, CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
3.4 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0235.200HXEPLittelfuse Inc.00235.200HXEP-ND1,40650 €Direct
0235.200MXEPLittelfuse Inc.00235.200MXEP-ND1,07578 €Direct
0217.200MXEPLittelfuse Inc.00217.200MXEP-ND1,18079 €Similar
Obsolete
This product is no longer manufactured. View Substitutes