5MF 8-R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mersen USA Newburyport-MA L.L.C.
In Stock: 2
Unit Price: 3,44000 €
Datasheet
8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MF 8-R

DigiKey Part Number
5923-5MF8-R-ND
Manufacturer
Manufacturer Product Number
5MF 8-R
Description
FUSE GLASS 8A 125VAC 5X20MM
Customer Reference
Detailed Description
8 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MF 8-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
10kA
Packaging
Bulk
Melting I²t
113.0
Part Status
Obsolete
Approval Agency
CE, CSA, cULus, PSE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.009 Ohms
Voltage Rating - AC
125 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GGM8Mersen USA Newburyport-MA L.L.C.22378-GGM8-ND3,44000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes