Direct
Direct
Direct
Similar

5MF 5-R | |
|---|---|
DigiKey Part Number | 5923-5MF5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 5-R |
Description | FUSE GLASS 5A 125VAC 5X20MM |
Customer Reference | |
Detailed Description | 5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 5-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 38.0 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235005.HXP | Littelfuse Inc. | 8.099 | F2684-ND | 0,60000 € | Direct |
| 0235005.MXP | Littelfuse Inc. | 935 | F4730-ND | 0,57000 € | Direct |
| BK/GMA-5-R | Eaton - Electronics Division | 1.585 | 283-2845-ND | 0,64000 € | Direct |
| 7010.3480 | SCHURTER Inc. | 527 | 486-1864-ND | 3,88000 € | Similar |
| BP/GMA-5A | Eaton - Bussmann Electrical Division | 0 | BP/GMA-5A-ND | 0,00000 € | Similar |








