5MF 3 -R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 891
Unit Price: 2,29000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 14.620
Unit Price: 0,52000 €
Datasheet

Direct


Eaton - Electronics Division
In Stock: 347
Unit Price: 1,08000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 36.689
Unit Price: 0,55000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1.165
Unit Price: 1,65400 €
Datasheet
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MF 3 -R

DigiKey Part Number
5923-5MF3-R-ND
Manufacturer
Manufacturer Product Number
5MF 3 -R
Description
FUSE GLASS 3A 250VAC 5X20MM
Customer Reference
Detailed Description
3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MF 3 -R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
13.0
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.03 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes