5MF 3.5-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 76
Unit Price: 0,65000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 10
Unit Price: 2,26000 €
Datasheet
3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5MF 3.5-R

DigiKey Part Number
5923-5MF3.5-R-ND
Manufacturer
Manufacturer Product Number
5MF 3.5-R
Description
FUSE GLASS 3.5A 125VAC 5X20MM
Customer Reference
Detailed Description
3.5 A 125 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5MF 3.5-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Melting I²t
17.0
Approval Agency
CE, CSA, cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
DC Cold Resistance
0.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes