Direct
Direct
Similar
Similar
Similar
Similar
Similar

5MF 2-R | |
|---|---|
DigiKey Part Number | 5923-5MF2-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 2-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 4.4 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.046 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3877 | SCHURTER Inc. | 69 | 486-2565-ND | 2,26000 € | Direct |
| 0235002.MXP | Littelfuse Inc. | 8.138 | F4724-ND | 0,57000 € | Direct |
| BK/GMA-2-R | Eaton - Electronics Division | 8.456 | 283-2840-ND | 0,64000 € | Direct |
| 0034.1519 | SCHURTER Inc. | 3.968 | 486-1236-ND | 0,48000 € | Similar |
| 0217002.HXP | Littelfuse Inc. | 1.563 | F2393-ND | 0,51000 € | Similar |












