
5MF 2.5-R | |
|---|---|
DigiKey Part Number | 5923-5MF2.5-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 2.5-R |
Description | FUSE GLASS 2.5A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 2.5-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 7.6 |
Part Status Obsolete | Approval Agency CE, CSA, cULus, PSE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.037 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 5 | 0,50600 € | 2,53 € |
| 10 | 0,46600 € | 4,66 € |
| 50 | 0,38660 € | 19,33 € |
| 100 | 0,35670 € | 35,67 € |
| 250 | 0,32068 € | 80,17 € |
| 500 | 0,29576 € | 147,88 € |
| 1.000 | 0,27271 € | 272,71 € |
| 5.000 | 0,22547 € | 1.127,35 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |



