Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

5MF 100-R | |
|---|---|
DigiKey Part Number | 5923-5MF100-R-ND |
Manufacturer | |
Manufacturer Product Number | 5MF 100-R |
Description | FUSE GLASS 100MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 100 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5MF 100-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 200A |
Packaging Bulk | Melting I²t 9.0E-4 |
Part Status Obsolete | Approval Agency CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 6.95 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0235.100HXP | Littelfuse Inc. | 0 | F3112-ND | 2,09000 € | Direct |
| 0034.1506 | SCHURTER Inc. | 1.654 | 486-1803-ND | 1,10000 € | Similar |
| 0034.1506.G | SCHURTER Inc. | 0 | 486-0034.1506.G-ND | 0,43210 € | Similar |
| 0217.100HXP | Littelfuse Inc. | 3.909 | F2382-ND | 1,38000 € | Similar |
| 0217.100MXP | Littelfuse Inc. | 9.516 | F1715-ND | 1,32000 € | Similar |











