
5HTP 630-R | |
|---|---|
DigiKey Part Number | 5HTP630-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 630-R |
Description | FUSE CERAMIC 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 630-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.7 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.63 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,73200 € | 3,66 € |
| 10 | 0,67700 € | 6,77 € |
| 50 | 0,56140 € | 28,07 € |
| 100 | 0,51800 € | 51,80 € |
| 250 | 0,46564 € | 116,41 € |
| 500 | 0,42940 € | 214,70 € |
| 1.000 | 0,39587 € | 395,87 € |
| 5.000 | 0,32710 € | 1.635,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

