
5HTP 6.3-R | |
|---|---|
DigiKey Part Number | 5HTP6.3-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 6.3-R |
Description | FUSE CERAMIC 6.3A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 6.3-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 181.0 | |
Approval Agency | CCC, CE, CSA, cULus, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 5 | 0,68600 € | 3,43 € |
| 10 | 0,63300 € | 6,33 € |
| 50 | 0,52520 € | 26,26 € |
| 100 | 0,48450 € | 48,45 € |
| 250 | 0,43552 € | 108,88 € |
| 500 | 0,40166 € | 200,83 € |
| 1.000 | 0,37030 € | 370,30 € |
| 5.000 | 0,30601 € | 1.530,05 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

