
5HTP 500-R | |
|---|---|
DigiKey Part Number | 5HTP500-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 500-R |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 500-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.46 | |
Approval Agency | CCC, CE, CSA, cULus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.201" Dia x 0.787" L (5.10mm x 20.00mm) | |
DC Cold Resistance | 1.03 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,74200 € | 3,71 € |
| 10 | 0,68500 € | 6,85 € |
| 50 | 0,56860 € | 28,43 € |
| 100 | 0,52450 € | 52,45 € |
| 250 | 0,47152 € | 117,88 € |
| 500 | 0,43480 € | 217,40 € |
| 1.000 | 0,40085 € | 400,85 € |
| 5.000 | 0,33122 € | 1.656,10 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

