Direct

5HTP 4 | |
|---|---|
DigiKey Part Number | 5HTP4-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 4 |
Description | FUSE CERAMIC 4A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 4 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 56.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.026 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2510.PT | SCHURTER Inc. | 4.997 | 486-3883-ND | 1,29000 € | Direct |
| 5HTP 4-R | Bel Fuse Inc. | 1.887 | 5HTP4-R-ND | 0,82000 € | Parametric Equivalent |



