
5HTP 3.15-R | |
|---|---|
DigiKey Part Number | 5HTP3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 3.15-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 31.0 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus, IMQ, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.04 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2509.PT | SCHURTER Inc. | 284 | 486-3633-ND | 1,30000 € | Direct |
| 0001.2509.TR | SCHURTER Inc. | 2 | 486-0001.2509.TRCT-ND | 1,43000 € | Direct |
| 02153.15MRET1P | Littelfuse Inc. | 945 | 18-02153.15MRET1PCT-ND | 3,44000 € | Direct |
| 02153.15MXEP | Littelfuse Inc. | 88 | F3478-ND | 2,77000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,39984 € | 199,92 € |
| 1.000 | 0,36862 € | 368,62 € |
| 5.000 | 0,30463 € | 1.523,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

