
5HTP 250-R | |
|---|---|
DigiKey Part Number | 5HTP250-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 250-R |
Description | FUSE CERAMIC 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 250-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.1 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 3.41 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 5 | 0,73800 € | 3,69 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,56600 € | 28,30 € |
| 100 | 0,52220 € | 52,22 € |
| 250 | 0,46936 € | 117,34 € |
| 500 | 0,43284 € | 216,42 € |
| 1.000 | 0,39903 € | 399,03 € |
| 5.000 | 0,32972 € | 1.648,60 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

