Direct
Direct
Direct
Similar

5HTP 1-R | |
|---|---|
DigiKey Part Number | 5HTP1-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 1-R |
Description | FUSE CERAMIC 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 1-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 1.7 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.2 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2504.PT | SCHURTER Inc. | 66 | 486-4587-ND | 1,29000 € | Direct |
| 0215001.MRET1P | Littelfuse Inc. | 0 | 0215001.MRET1P-ND | 1,58227 € | Direct |
| 0215001.MXEP | Littelfuse Inc. | 0 | F3476-ND | 2,75000 € | Direct |
| 0215001.MXESPP | Littelfuse Inc. | 17.699 | F3580-ND | 0,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67800 € | 3,39 € |
| 10 | 0,62500 € | 6,25 € |
| 50 | 0,51860 € | 25,93 € |
| 100 | 0,47850 € | 47,85 € |
| 250 | 0,43012 € | 107,53 € |
| 500 | 0,39666 € | 198,33 € |
| 1.000 | 0,36569 € | 365,69 € |
| 5.000 | 0,30221 € | 1.511,05 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |




