
5HTP 1.6-R | |
|---|---|
DigiKey Part Number | 5HTP1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HTP 1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HTP 1.6-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 5.4 |
Part Status Active | Approval Agency CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.1 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2506.PT | SCHURTER Inc. | 1.211 | 486-4588-ND | 1,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,68400 € | 3,42 € |
| 10 | 0,63000 € | 6,30 € |
| 50 | 0,52280 € | 26,14 € |
| 100 | 0,48230 € | 48,23 € |
| 250 | 0,43356 € | 108,39 € |
| 500 | 0,39984 € | 199,92 € |
| 1.000 | 0,36862 € | 368,62 € |
| 5.000 | 0,30463 € | 1.523,15 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

