Similar

5HT 8 | |
|---|---|
DigiKey Part Number | 5HT8-ND |
Manufacturer | |
Manufacturer Product Number | 5HT 8 |
Description | FUSE CERAMIC 8A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 8 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HT 8 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 330.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, UL |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.009 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2513 | SCHURTER Inc. | 44.247 | 486-1767-ND | 0,88000 € | Direct |
| 0034.2525 | SCHURTER Inc. | 478 | 486-1811-ND | 1,85000 € | Similar |
| 0215008.MXBP | Littelfuse Inc. | 0 | 0215008.MXBP-ND | 1,47363 € | Similar |
| 5HT 8-R | Bel Fuse Inc. | 7.543 | 5923-5HT8-R-ND | 0,66000 € | Parametric Equivalent |





