5HT 4 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,96000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 556
Unit Price: 1,21000 €
Datasheet

Parametric Equivalent


Bel Fuse Inc.
In Stock: 17.386
Unit Price: 0,63000 €
Datasheet
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HT 4

DigiKey Part Number
5HT4-ND
Manufacturer
Manufacturer Product Number
5HT 4
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
5HT 4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
56.0
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, IMQ, PSE, SEMKO, UL, VDE
Mounting Type
Requires Holder
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.201" Dia x 0.787" L (5.10mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.026 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0001.2510SCHURTER Inc.0486-1774-ND0,96000 €Direct
BK1/S505-4-REaton - Electronics Division556283-BK1/S505-4-R-ND1,21000 €Similar
5HT 4-RBel Fuse Inc.17.3865923-5HT4-R-ND0,63000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes