Similar
Similar
Similar

5HT 2 | |
|---|---|
DigiKey Part Number | 5HT2-ND |
Manufacturer | |
Manufacturer Product Number | 5HT 2 |
Description | FUSE CERAMIC 2A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HT 2 Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 9.7 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, IMQ, PSE, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.07 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0001.2507 | SCHURTER Inc. | 1.173 | 486-1768-ND | 0,93000 € | Direct |
| 0215002.HXP | Littelfuse Inc. | 891 | F2662-ND | 2,07000 € | Similar |
| 0215002.TXP | Littelfuse Inc. | 57 | F4322-ND | 2,00000 € | Similar |
| BK1/S505-2-R | Eaton - Electronics Division | 443 | 283-BK1/S505-2-R-ND | 1,48000 € | Similar |
| 5HT 2-R | Bel Fuse Inc. | 17.223 | 5923-5HT2-R-ND | 0,63000 € | Parametric Equivalent |





