5HFP 4-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SCHURTER Inc.
In Stock: 0
Unit Price: 0,52345 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,12772 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 1.028
Unit Price: 2,36000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 254
Unit Price: 0,79000 €
Datasheet
4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HFP 4-R

DigiKey Part Number
5HFP4-R-ND
Manufacturer
Manufacturer Product Number
5HFP 4-R
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5HFP 4-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
22.0
Approval Agency
CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes