
5HFP 3.15-R | |
|---|---|
DigiKey Part Number | 5HFP3.15-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 3.15-R |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 3.15-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 12.0 | |
Approval Agency | CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.031 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,58300 € | 5,83 € |
| 50 | 0,48440 € | 24,22 € |
| 100 | 0,44690 € | 44,69 € |
| 250 | 0,40168 € | 100,42 € |
| 500 | 0,37048 € | 185,24 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |

