
5HFP 12-R | |
|---|---|
DigiKey Part Number | 5HFP12-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 12-R |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 408.0 | |
Approval Agency | CE, PSE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66000 € | 3,30 € |
| 10 | 0,60900 € | 6,09 € |
| 50 | 0,50520 € | 25,26 € |
| 100 | 0,46610 € | 46,61 € |
| 250 | 0,41900 € | 104,75 € |
| 500 | 0,38642 € | 193,21 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

