5HFP 100-R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.002
Unit Price: 2,55000 €
Datasheet
Image for 5HFP 100-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5HFP 100-R

DigiKey Part Number
5HFP100-R-ND
Manufacturer
Manufacturer Product Number
5HFP 100-R
Description
FUSE CERAMIC 100MA 250VAC 5X20MM
Customer Reference
Detailed Description
100 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
EDA/CAD Models
5HFP 100-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.003
Part Status
Obsolete
Approval Agency
CCC, CE, CSA, cULus
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.217" Dia x 0.827" L (5.50mm x 21.00mm)
Current Rating (Amps)
DC Cold Resistance
3.85 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0216.100MXEPLittelfuse Inc.1.002F4623-ND2,55000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes