
5HFP 1.6-R | |
|---|---|
DigiKey Part Number | 5HFP1.6-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HFP 1.6-R |
Description | FUSE CERAMIC 1.6A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.6 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5HFP 1.6-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 2.1 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, IMQ, PSE, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 5 | 0,66200 € | 3,31 € |
| 10 | 0,61000 € | 6,10 € |
| 50 | 0,50640 € | 25,32 € |
| 100 | 0,46710 € | 46,71 € |
| 250 | 0,41984 € | 104,96 € |
| 500 | 0,38722 € | 193,61 € |
| 1.000 | 0,35700 € | 357,00 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

