
5HF 400-R | |
|---|---|
DigiKey Part Number | 5923-5HF400-R-ND |
Manufacturer | |
Manufacturer Product Number | 5HF 400-R |
Description | FUSE CERAMIC 400MA 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 400 mA 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 5HF 400-R Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 0.091 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.201" Dia x 0.787" L (5.10mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.547 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GDA-400MA | Eaton - Electronics Division | 40 | 283-GDA-400MA-ND | 5,04600 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 5 | 0,57600 € | 2,88 € |
| 10 | 0,53000 € | 5,30 € |
| 50 | 0,44020 € | 22,01 € |
| 100 | 0,40620 € | 40,62 € |
| 250 | 0,36508 € | 91,27 € |
| 500 | 0,33672 € | 168,36 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |



