
5ETP 12-R | |
|---|---|
DigiKey Part Number | 5ETP12-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ETP 12-R |
Description | FUSE GLASS 12A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5ETP 12-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 635.0 | |
Approval Agency | CE, SEMKO | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.827" L (5.50mm x 21.00mm) | |
DC Cold Resistance | 0.003 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 5 | 0,54600 € | 2,73 € |
| 10 | 0,50400 € | 5,04 € |
| 50 | 0,41800 € | 20,90 € |
| 100 | 0,38560 € | 38,56 € |
| 250 | 0,34668 € | 86,67 € |
| 500 | 0,31976 € | 159,88 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,78540 € |

