Direct

5ETP 1.25-R | |
|---|---|
DigiKey Part Number | 5ETP1.25-R-ND |
Manufacturer | |
Manufacturer Product Number | 5ETP 1.25-R |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
EDA/CAD Models | 5ETP 1.25-R Models |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 150A |
Packaging Bulk | Melting I²t 42.0 |
Part Status Obsolete | Approval Agency CCC, CE, CSA, cULus, SEMKO, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.217" Dia x 0.827" L (5.50mm x 21.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.08 Ohms |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 02191.25MXAEP | Littelfuse Inc. | 0 | 02191.25MXAEP-ND | 1,16514 € | Direct |


